
Highlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Type
554046
- Product type
Proportional pressure regulator
- Enclosure material
Aluminium wrought alloy
- Connection
G 1/8
G 1/8
- Max. flow
1400 l/min
- Max. operating pressure
10 bar
- Type
Pilot operated diaphragm control valve
- Manufacturer part #
554046
- Operating pressure (min.)
0.1 bar
- Weight
400 g
- Media temperature (range)
+10 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
+10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2120621 FESTO Proportional pressure regulator 554046 VPPM-6L-L-1-G18-0L10H-A4P G 1/8, G 1/8 Enclosure material Aluminium wrought
User & Safety Instructions
User & Safety Instructions 2120621 FESTO Proportional pressure regulator 554046 VPPM-6L-L-1-G18-0L10H-A4P G 1/8, G 1/8 Enclosure material Aluminium wrought
Description
This text is machine translated.































