
Highlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Product type
Proportional pressure regulator
- Enclosure material
Aluminium wrought alloy
- Connection
G 1/8
G 1/8
- Max. flow
800 l/min
- Max. operating pressure
6 bar
- Type
Pilot operated diaphragm control valve
- Manufacturer part #
567540
- Operating pressure (min.)
0.06 bar
- Weight
390 g
- Media temperature (range)
+10 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
+10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121330 FESTO Proportional pressure regulator 567540 VPPE-3-1-1/8-6-420-E1T G 1/8, G 1/8 Enclosure material Aluminium wrought al
User & Safety Instructions
User & Safety Instructions 2121330 FESTO Proportional pressure regulator 567540 VPPE-3-1-1/8-6-420-E1T G 1/8, G 1/8 Enclosure material Aluminium wrought al
Description
This text is machine translated.































