
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 529.00 / piece)
€ 529.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Type
8046264
- Product type
Proportional pressure regulator
- Enclosure material
PA
- Connection
Flange
Flange
- Max. flow
20 l/min
- Manufacturer part #
8046264
- Sealant
NBR
- Function
3-way
- Weight
70 g
- Media temperature (range)
+5 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
+5 °C
- Features
Flange
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- Operating principle
Direct action
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2124889 FESTO Proportional pressure regulator 8046264 VEAB-B-26-D9-F-A4-1R1 Flange, Flange Enclosure material PA Sealant NBR 1 p
Description
Proportional pressure regulation valve VEAB-B-26-D9-F-A 4-1 R 1 Valve Function = 3-way proportional pressure control valve, Tax Direction = directly, Ruckstellart = mechanical spring, operating method = electrically, mounting position=any
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































