
Technical specifications
- Type
8104669
- Product type
Proportional pressure regulator
- Operating voltage
24 V
- Enclosure material
PA
- Connection
G 1/8
- Max. operating pressure
12 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Current consumption
14.5 W
- Manufacturer part #
8104669
- Operating pressure (min.)
10 bar
- Sealant
HNBR
PTFE
- Function
3-way
- Weight
370 g
- Media temperature (range)
0 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
0 °C
- Medium
Inert gases
- Nominal width
5 mm
- Features
Electrically actuated
- Height
94.3 mm
- Length
95.3 mm
- QNn value
1400 l/min
IP65
- Setpoint input
0 - 10 V
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- Operating principle
OFF/NC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801830 FESTO Proportional pressure regulator 8104669 VPPI-5L-3-G18-0L10H-V1-S1D G 1/8 Nominal width (details) 5 mm Enclosure ma
User & Safety Instructions
User & Safety Instructions 2801830 FESTO Proportional pressure regulator 8104669 VPPI-5L-3-G18-0L10H-V1-S1D G 1/8 Nominal width (details) 5 mm Enclosure ma






























