


According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8 bar
Diecast aluminium
1845710
Swivel drive DRVS -12-90-P size = 12, attenuation angle = 0.5 deg, swivel angle = 0 - 90 deg, dampening = P: elastic damping rings/plates on both sides, mounting position=any
154 g
12
Compressed air
TPE-U
M5
Aluminium (die-cast)
Aluminium (die-cast)
+60 °C
0 °C
Double-acting
yes
Datasheet 1944991 FESTO Rotary actuator 1845710 DRVS-12-90-P Enclosure material: Aluminium (die-cast) 1 pc(s)
User & Safety Instructions 1944991 FESTO Rotary actuator 1845710 DRVS-12-90-P Enclosure material: Aluminium (die-cast) 1 pc(s)
The necessary accessories are required to use the article as described.