According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8 bar
Diecast aluminium
1845719
Swivel drive DRVS -32-90-P size = 32, attenuation angle = 0.5 deg, swivel angle = 0 - 90 deg, dampening = P: elastic damping rings/plates on both sides, mounting position=any
928 g
32
Compressed air
TPE-U
G1/8"
Aluminium (die-cast)
Steel
TPE-U(PU)
+60 °C
0 °C
Double-acting
not relevant
Datasheet 1945000 FESTO Rotary actuator 1845719 DRVS-32-90-P Enclosure material: Aluminium (die-cast) 1 pc(s)
User & Safety Instructions 1945000 FESTO Rotary actuator 1845719 DRVS-32-90-P Enclosure material: Aluminium (die-cast) 1 pc(s)
€ 387.77*
The necessary accessories are required to use the article as described.