


According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8 bar
Diecast aluminium
1845713
Swivel drive DRVS -16-90-P size = 16, attenuation angle = 0.5 deg, swivel angle = 0 - 90 deg, dampening = P: elastic damping rings/plates on both sides, mounting position=any
272 g
16
ISO 8573-1:2010 [7:-:-] compliance
TPE-U
M5
Aluminium (die-cast)
Aluminium (die-cast)
Compressed air
+60 °C
0 °C
Double-acting
not relevant
Datasheet 1944994 FESTO Rotary actuator 1845713 DRVS-16-90-P Enclosure material: Aluminium (die-cast) 1 pc(s)
User & Safety Instructions 1944994 FESTO Rotary actuator 1845713 DRVS-16-90-P Enclosure material: Aluminium (die-cast) 1 pc(s)
The necessary accessories are required to use the article as described.