• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 1845720 DRVS-32-180-P Enclosure material: Aluminium (die-cast) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Rotary actuator DRVS-32-180-P

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Rotary actuator

Max. operating pressure

8 bar

Material (details)

Diecast aluminium

Manufacturer part #

1845720

Type

Swivel drive DRVS -32-180-P size = 32, attenuation angle = 0.5 deg, swivel angle = 0 - 180 deg, dampening = P: elastic damping rings/plates on both sides, mounting position=any

Weight

912 g

Size

32

Operating medium

Compressed air

Sealant

TPE-U

Pneumatics connector

G1/8"

Enclosure material

Aluminium (die-cast)

Material

TPE-U(PU)

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1945001 FESTO Rotary actuator 1845720 DRVS-32-180-P Enclosure material: Aluminium (die-cast) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1945001 FESTO Rotary actuator 1845720 DRVS-32-180-P Enclosure material: Aluminium (die-cast) 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 387.77*

What kind of Swivel Drives are you looking for?