• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Spindle axle 3013538 EGC-80-800-BS-10P-KF-0H-ML-GK Shaft diameter: 15 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,525.00 / piece)
€ 2,525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Protection class: IP40
Product type

Spindle axle

Shaft Ø

15 mm

Shaft Ø

15 mm

Manufacturer part #

3013538

Type

EGC-80-800-BS-10P-KF-0H-ML-GK

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Size

80

Stroke length

800 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2123759 FESTO Spindle axle 3013538 EGC-80-800-BS-10P-KF-0H-ML-GK Shaft diameter: 15 mm

User & Safety Instructions

User & Safety Instructions 2123759 FESTO Spindle axle 3013538 EGC-80-800-BS-10P-KF-0H-ML-GK Shaft diameter: 15 mm

Description

Spindle axis EGC -80-800-BS-10P-KF-0 H-ML GK with recirculating ball bearing guide working stroke = 800 mm, size = 80, Hubreserve = 0 mm, spindle diameter = 15 mm, spindle pitch = 10 mm/U

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)