• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vacuum suction cup ESV-30-CS 191074 Sealant VMQ (silicone)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Connection position: Top
  • Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
  • All mounting positions permitted
  • Color: Transparent
  • Holding force at nominal operating pressure 20.8 N.
  • Height compensation suction unit 10.5 mm
  • Food suitability: See extended material information
  • Min Workpiece radius R: 80 mm
  • Product weight: 5.8 g
  • Suction unit diameter 30 mm
  • Suction cup: Round, bellows 3.5-fold
  • Suction unit volume: 9.47 cm3
  • Shore hardness 50 +/- 5
  • Ambient temperature: -30 ... 180 °C
  • Material suction unit: VMQ (silicone)
  • Material information: Free of copper and PTFE
  • Lab containing substances
  • Complies with RoHS
Operating medium

Atmospheric air

Type

191074

Product type

Vacuum suction cup

Operating temperature

-30 °C (min)

Min. operating temperature

-30 °C

Manufacturer part #

191074

Sealant

VMQ (silicone)

Weight

5.8 g

Medium

Natural air

Max. ambient temperature

+180 °C

Min. ambient temperature

-30 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204070 FESTO Vacuum suction cup ESV-30-CS 191074 Sealant VMQ (silicone)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)