• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vacuum suction cup ESV-30-GT 526000 Sealant Polyurethane

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Tear-off force at 70% vacuum: 36 N.
  • Mounting type: Via vacuum connection
  • Operating pressure: -0.95 ... 0 bar
  • Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
  • All mounting positions permitted
  • Color: Red brown
  • Holding force at nominal operating pressure 36 N.
  • Height compensation suction cup holder: 3.5 mm
  • Constructive structure: Round, bell-shaped
  • Min Workpiece radius R: 26 mm
  • Nominal operating pressure: -0.7 bar
  • Product weight: 4.2 g
  • Transverse force at nominal operating pressure 13 N.
  • Suction unit diameter 30 mm
  • Suction cup shape: Round deep
  • Suction unit volume: 2.4 cm3
  • Shore hardness 72 +/- 5
  • Ambient temperature: -10 ... 80 °C
  • Vacuum material: Vulkollan®
  • Material information: Free of copper and PTFE
  • Complies with RoHS
Operating medium

Atmospheric air

Type

526000

Product type

Vacuum suction cup

Max. operating pressure

-0.95 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

526000

Operating pressure (min.)

-0.95 bar

Sealant

Polyurethane

Weight

4.2 g

Medium

Natural air

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204191 FESTO Vacuum suction cup ESV-30-GT 526000 Sealant Polyurethane

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)