
Technical specifications
- Type
8047503
- Product type
Valve
- Operating voltage
24 V
- Enclosure material
PA
- Connection
G 3/8
- Max. operating pressure
8 bar
- Operating temperature
5 °C (min)
- Min. operating temperature
5 °C
- Current consumption
1.5 W
- Manufacturer part #
8047503
- Operating pressure (min.)
3 bar
- Sealant
NBR
TPE-U
- Function
not reducable
- Weight
200 g
- Media temperature (range)
+5 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
+5 °C
- Medium
Inert gases
- Nominal width
4.2 mm
- Features
Electrically actuated
IP65
- Control pressure (max.)
8 bar
- Control pressure (min.)
3 bar
- Max. ambient temperature
+50 °C
- Min. ambient temperature
+5 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800126 FESTO Valve 8047503 VEVM-S1-27-B-C-F-1T1L G 3/8 Nominal width (details) 4.2 mm Enclosure material PA Sealant NBR, TPE-U
User & Safety Instructions
User & Safety Instructions 2800126 FESTO Valve 8047503 VEVM-S1-27-B-C-F-1T1L G 3/8 Nominal width (details) 4.2 mm Enclosure material PA Sealant NBR, TPE-U
Description
This text is machine translated.






























