
Highlights & Details
Technical specifications
- Valve function: 3/2 closed mono-stable
- Nominal width: 2mm
- Operating method: mechanical
- Ambient temperature: -10 °C to +60 °C
- Product weight: 40g
- Material Seals: NBR
- Actuating force 16.5 N
- Normal nominal flow rate: 80 l/min
- Operating medium
According to ISO 8573-1:2010 [compressed air -:-:-]
- Product type
Wheel lever valve
- External thread
M5
- Min. display range
-0.95 bar
- Display range (max.)
8 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
3629
- Material (details)
Body: Zinc die-cast
- Connection
M5
- Max. operating pressure
8 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 8 bar
- Operating medium
Compressed air
- Pipe Ø
2 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115111 FESTO Wheel lever valve R-3-M5 3629 -0.95 up to 8 bar External thread M5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115111 FESTO Wheel lever valve R-3-M5 3629 -0.95 up to 8 bar External thread M5 1 pc(s)
Information
Information 2115111 FESTO Wheel lever valve R-3-M5 3629 -0.95 up to 8 bar External thread M5 1 pc(s)
Description
This text is machine translated.





















