• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox 8524032 DH-3 Mounting Rail For TEMPO 140 mm

Collection
Product type
DIN rail
Length
140 mm
Width
35 mm
Features
no holes
Material
Steel plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 57.07)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fibox 8524032 DH-3 Mounting Rail For TEMPO 140 mm

Our service for you

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Material properties

zinc plated

Compatible with (details)

TA(M)191209(T)

TA(M)201610(T)

Length

140 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 140 x 35 x 7.5 mm

Weight

0.0500 kg

Content

1 pc(s)

Type

DH-3

RoHS-compliant

Yes

Material (details)

Galvanised steel.

Type

DH-3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 533248 Fibox 8524032 DH-3 Mounting Rail For TEMPO 140 mm

User & Safety Instructions

User & Safety Instructions 533248 Fibox 8524032 DH-3 Mounting Rail For TEMPO 140 mm

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)