• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox PCQ3 153410 Fitting bracket 340 x 150 x 101 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fitting bracket
Material
Polycarbonate (PC)
IP rating
IP66/IP67
Width
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Fibox Euro North 3 Housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fitting bracket

Features

Cover (gray)

Material

Polycarbonate (PC)

IP66/IP67

Factory colour

Grey-white (RAL 7035)

Length

340 mm

Width

150 mm

Height

101 mm

Content

1 pc(s)

Type

PCQ3 153410

Dim

(L x W x H) 340 x 150 x 101 mm

RoHS-compliant

Yes

Manufacturer part #

7035701

Documents & Downloads

Datasheet

Datasheet 1387413 Fibox PCQ3 153410 Fitting bracket 340 x 150 x 101 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1387413 Fibox PCQ3 153410 Fitting bracket 340 x 150 x 101 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)