• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 1T.01.1 Indoor thermostat Surface-mount 7 up to 30 °C

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 28.99
-24 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Operation: Rotation
  • Number of outputs heating: 1
  • Temperature readable: No.
  • Difference value: 0.6 K - 0.6 K
Product type

Indoor thermostat

Operation type

mechanical

Max. temperature setting

30 °C

Temperature settings

7 up to 30 °C

Display

No

Compatible with

Heaters

Mounting type

Surface-mount

Operating voltage

250 V

Contact load capacity

16 A

Factory colour

White

Width

79.6 mm

Height

79.6 mm

Length

44 mm

IP20

Dim

(L x W x H) 44 x 79.6 x 79.6 mm

Weight

0.1340 kg

Contact type

1 change-over

Min. temperature setting

7 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473831 Finder 1T.01.1 Indoor thermostat Surface-mount 7 up to 30 °C

Description

Room thermostat, mechanical, color white, 1 changer 16 A, with ON/OFF switch, operating control lamp, temperature range +7…+30 °C, IP20

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)