Image similar
Piece
Remote switch
22.32.0.012.4320
2-pin
2 makers
2 makers
250 V AC
440 V AC
12 V AC
12 V AC (max)
12 V DC/AC
6250 VA
25 A
6250 VA
Finder
Finder 22.32 series
+ LED
DIN rail
IP20
50 mm
100 mm
150 mm
(W x H x D) 50 x 100 x 150 mm
1 pc(s)
Yes
110 g
60.8 mm
250-440 V
1
AC/DC
IP20
TRUE
0
2
yes
Datasheet 2474228 Finder 22.32.0.012.4320 Remote switch 2 makers 6250 VA 250 V AC, 440 V AC + LED Compatible with (relay brand): Finder Pi
User & Safety Instructions 2474228 Finder 22.32.0.012.4320 Remote switch 2 makers 6250 VA 250 V AC, 440 V AC + LED Compatible with (relay brand): Finder Pi