
Image similar
PCB relay
40.61.7.024.4300
24 V DC
0.5 W
1 maker
AgSnO2
250 V AC
16 A
IP20
12.4 mm
25 mm
29 mm
(W x H x D) 12.4 x 25 x 29 mm
1 pc(s)
Yes
16 A
12.4
25 mm
29 mm
30 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
17.5-36 V
DC
0
1
0
Datasheet 3323134 Finder 40.61.7.024.4300 PCB relay 24 V DC 16 A 1 maker 1 pc(s)
User & Safety Instructions 3323134 Finder 40.61.7.024.4300 PCB relay 24 V DC 16 A 1 maker 1 pc(s)