• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 55.32.8.230.0054 Plug-in relay 230 V AC 10 A 2 change-overs 1 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
230 V AC
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
10 A
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

Plug-in relay

Type

55.32.8.230.0054

Coil nominal voltage

230 V AC

Coil voltage rating

1.5 VA

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Connection

Jack connector

Features

+ LED

IP20

Width

20.7 mm

Height

37.2 mm

Depth

27.7 mm

Dim

(W x H x D) 20.7 x 37.2 x 27.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

10 A

20.7

37.2 mm

27.7 mm

20 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

230-230 V

230-230 V

AC

TRUE

184-253 V

184-253 V

AC

0

0

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323537 Finder 55.32.8.230.0054 Plug-in relay 230 V AC 10 A 2 change-overs 1 pc(s)

Description

Miniature plug-in relay 2 changer for 10 A / 250 V AC, contact material AgNi, coil data 230 V AC, 1.5 VA, 17000 Ohm, lockable manual operation and LED display and mechanical display, relay protection type: RT I

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)