
Finder 58.33.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 3 change-overs 1 pc(s)
Highlights & Details
Interface relay, series 58.33
Technical specifications
- Product type
Relay component
- Type
58.33.8.024.0060
- Connection
Screw terminal
- Contact type
3 change-overs
- Contact material
AgNi
- Nominal voltage
24 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1217737 Finder 58.33.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 3 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217737 Finder 58.33.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 3 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 337.39€ 237.39*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































