
Image similar






Relay component
58.34.9.048.0050
Screw terminal
Blue
4 change-overs
AgNi
48 V DC
250 V AC
7 A
1750 VA
1 pc(s)
7 A
27
83 mm
76 mm
15 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
48-48 V
DC
IP20
TRUE
38.4-52.8 V
DC
0
0
4
yes
Datasheet 1217762 Finder 58.34.9.048.0050 Relay component Nominal voltage: 48 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
User & Safety Instructions 1217762 Finder 58.34.9.048.0050 Relay component Nominal voltage: 48 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
€ 40.48€ 32.48*
The necessary accessories are required to use the article as described.