
Finder 93.68.0.024 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Compatible with (type)
Finder 34.51
Finder 34.81
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 26.99 / piece)
€ 30.99
-13 %
€ 26.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Finder 93.68.0.024 MasterTimer Socket (1 pc)
Technical specifications
- Time functions: 8 (AI-delay, DI wiper, SW flasher, GI-resistant pulse after delay time, be off-delay via start contact, CE On/Off-delay, DE switch wiper via start contact, off wiper via opening contact)
- Time ranges: 4 of 0.1 s - 6 h
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
+ LED
+ EMC emission suppressor
- Connection
Screw terminal
- Mounting type
DIN rail
- Min. operating voltage
12 V DC
12 V AC
- Max. operating voltage
24 V DC
24 V AC
- Operating voltage
12, 12 - 24, 24 V DC, V AC
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
Finder 34.81
- RoHS-compliant
Yes
- Type
93.68.0.024
- Type
93.68.0.024
DIN rail (top hat rail) 35 mm
6.2
94.3 mm
90.7 mm
FALSE
Screw connection
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1217654 Finder 93.68.0.024 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
User & Safety Instructions
User & Safety Instructions 1217654 Finder 93.68.0.024 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Description
Color gray, for relay 34.51, 34.81. Safe separation according to VDE 0106, Part 101.
This text is machine translated.
This text is machine translated.
Features
- Holding and disassembly lever
- Integrated display and EMC interference reduction circuit of the coil
- Plug-in device for 093.63 control module.
Hints
Approvals: CULus, EAC, CSA.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.48€ 30.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























