
Finder 94.02 Relay socket Finder 55.32, Finder 86.30, Finder 99.02, Finder 094.91.3 1 pc(s)
Highlights & Details
Accessories for series 55: socket series 94
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Blue
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with (type)
Finder 55.32
Finder 86.30
Finder 99.02
Finder 094.91.3
- RoHS-compliant
Yes
- Type
94.02
DIN rail (top hat rail) 35 mm
27
60.9 mm
76 mm
FALSE
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842236 Finder 94.02 Relay socket Finder 55.32, Finder 86.30, Finder 99.02, Finder 094.91.3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842236 Finder 94.02 Relay socket Finder 55.32, Finder 86.30, Finder 99.02, Finder 094.91.3 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 12.78€ 9.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































