
Finder 95.95.3 Relay socket Compatible with series: Finder 40 series, Finder 44 series Finder 40.52, Finder 40.61, Finde
Highlights & Details
Other accessories for series 40, 41, 44 Series: 95
Our service for you
Technical specifications
- Design: "Safe separation" according to VDE 0106/101
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 40 series
Finder 44 series
- Compatible with (type)
Finder 40.52
Finder 40.61
Finder 44.62
- Width
15.5 mm
- Height
64.8 mm
- Length
81.88 mm
- Dim
(L x W x H) 81.88 x 15.5 x 64.8 mm
- RoHS-compliant
Yes
- Type
95.95.3
- Type
Screw socket with snap closure for DIN rail: Safe isolation according to VDE 0106/101
- Type
95.95.3
Documents & Downloads
Datasheet
Datasheet 502842 Finder 95.95.3 Relay socket Compatible with series: Finder 40 series, Finder 44 series Finder 40.52, Finder 40.61, Finde
User & Safety Instructions
User & Safety Instructions 502842 Finder 95.95.3 Relay socket Compatible with series: Finder 40 series, Finder 44 series Finder 40.52, Finder 40.61, Finde
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.](https://asset.conrad.com/media10/isa/160267/c1/-/en/503027_BB_00_FB/finder-99-80-9-024-99-plug-in-module-led-green-snubber-diode-compatible-with-type-finder-94-54-1-finder-94-84.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


















































