
Highlights & Details
Relay socket
Technical specifications
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ plug-in module
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 56 series
- RoHS-compliant
Yes
- Type
96.04
- Type
Screw socket for relays 56.34
- Type
96.04
Documents & Downloads
Datasheet
Datasheet 506093 Finder 96.04 Relay socket + plug-in module Compatible with series: Finder 56 series Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506093 Finder 96.04 Relay socket + plug-in module Compatible with series: Finder 56 series Piece 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 12.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























![Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.](https://asset.conrad.com/media10/isa/160267/c1/-/en/503027_BB_00_FB/finder-99-80-9-024-99-plug-in-module-led-green-snubber-diode-compatible-with-type-finder-94-54-1-finder-94-84.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




















