• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 513840 Nail plug 40 mm 6 mm 100 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

  • Effective anchoring depth: 30 mm
  • Min. Drill hole depth for through-hole mounting: 55 mm
  • Max. Thickness of the mounting part: 10 mm
(Ø)

6 mm

Product type

Nail plug

Material

Polyamide

Length

40 mm

Screw diameter

6 mm

Dim

(Ø x L) 6 mm x 40 mm

Content

100 pc(s)

Outside Ø

6 mm

Features

incl. drive screw

Material properties

zinc galvanized

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879235 Fischer 513840 Nail plug 40 mm 6 mm 100 pc(s)

Description

The fischer Nail plug N-F with flat head consists of a high-quality polyamide plugs and a galvanically zinc-coated screw. These are for a quick mounting pre-assembled. The fixing plug is in the time-saving through-hole mounting through the add-on was introduced. The breaking of the screw spread to the dowels sleeve on and anchored securely in the building materials. The fischer Nail plug N-F with flat head is ideal for the attachment of metal constructions in all building materials in the interior.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)