• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 532734 GB Green 8 K NV Foamed concrete plug 50 mm 8 mm 1 Set

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer GB green 8 gas-concrete plug

  • Optimum pressure distribution and high holding values. Spiral-shaped outer ribs cut into porous concrete.
  • No setting tool required: Simply hammering with a hammer.
  • Made of renewable resources.

Technical specifications

(Ø)

8 mm

Product type

Foamed concrete plug

Material

Polyamide

Length

50 mm

Screw diameter

5 mm

Dim

(Ø x L) 8 mm x 50 mm

Suitable for

Concrete

Foamed concrete wall

Foamed ceiling boards

Content

1 Set

Outside Ø

8 mm

Material (details)

Nylon

Type

Gas-concrete dowel

Documents & Downloads

Datasheet

Datasheet 3066015 Fischer 532734 GB Green 8 K NV Foamed concrete plug 50 mm 8 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3066015 Fischer 532734 GB Green 8 K NV Foamed concrete plug 50 mm 8 mm 1 Set

Information

Information 3066015 Fischer 532734 GB Green 8 K NV Foamed concrete plug 50 mm 8 mm 1 Set

Description

The Fischer GB Green gas-concrete plug is a special plug for safety-relevant fastenings in porous concrete. At least half of the granules used to produce the dowel are produced from renewable raw materials. These are not in competition with crops for food and feed. The GB Green has the same performance characteristics and load-carrying capacity as the gray-colored original. The GB green is knocked in the plug-in assembly after pre-drilling in rotation with the hammer. The characteristic outer ribs provide a positive connection between the dowels and the building material HER. The Fischer GB GREEN aerated concrete plug is Ideal for attaching brackets and pipes in aerated concrete.

This text is machine translated.

Scope of delivery

  • 4 x GB Green 8 gas-concrete dowel

More interesting products

(*All information is plus legal VAT)