• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 532751 FH II 12/M8 I K NV Heavy duty anchor 12 mm 1 Set

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FISCHER HIGH-PERFORMANCE ANCHOR FH II 12/M8 I K NV

  • Highest mounting comfort through fast spreading.
  • Visual setting control for fitting conforming to approval.
  • No torque wrench required.
  • High flexibility: Standard metric screws and threaded rods can be used.

Technical specifications

(Ø)

12 mm

Product type

Heavy duty anchor

Material

Steel

Dim

(Ø) 12 mm

Suitable for

Concrete

Natural stone

Content

1 Set

Outside Ø

12 mm

Material properties

zinc galvanized

Documents & Downloads

Datasheet

Datasheet 3066021 Fischer 532751 FH II 12/M8 I K NV Heavy duty anchor 12 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3066021 Fischer 532751 FH II 12/M8 I K NV Heavy duty anchor 12 mm 1 Set

Information

Information 3066021 Fischer 532751 FH II 12/M8 I K NV Heavy duty anchor 12 mm 1 Set

Description

The Fischer FH II-I high-performance anchor is an internal thread anchor made of galvanized steel. The anchor is set in the pedestal mounting. When installed with a hexagonal spanner, the cone is pulled into the expanding sleeve and tightens it against the drilled hole wall. At the same time, the anchor contracts by twisting the black plastic ring. The armature sleeve is thus positioned under the drill hole edge in accordance with the approvals. The Fischer FH II-I high-performance anchor is Ideal for the attachment of air-conditioning units, sprinkler systems and pipe paths.

This text is machine translated.

Scope of delivery

  • 2 x high-power anchor FH II 12/M8 I (internal thread)
  • 1 x setting tool

More interesting products

(*All information is plus legal VAT)