• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 535488 DuoPower 10 x 50 S A4 K NV Dowel set 50 mm 10 mm 1 Set

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer DuoPower 10 x 50 S screw not stainless steel A4

  • Combination of two material components for more performance.
  • Safe functions for full (spreading) and perforated and panel materials (flaps/knots).
  • Easy to install: A small dowel edge prevents the slipping into the borehole.
  • The best possible feedback of the dowel - you can feel that the plug is fitted perfectly.
  • With suitable screw 7.0 x 69 in A4 for perfect hold.

Technical specifications

(Ø)

10 mm

Product type

Dowel set

Length

50 mm

Dim

(Ø x L) 10 mm x 50 mm

Suitable for

Concrete

Solid brick

Flintlime hollow bricks

Flintlime bricks

Foamed concrete wall

Foamed ceiling boards

Plasterboard

Structural lightweight concrete hollow block

Hollow ceiling panels

Natural stone

Solid stone

Show more
Content

1 Set

Outside Ø

10 mm

Documents & Downloads

Datasheet

Datasheet 3066056 Fischer 535488 DuoPower 10 x 50 S A4 K NV Dowel set 50 mm 10 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3066056 Fischer 535488 DuoPower 10 x 50 S A4 K NV Dowel set 50 mm 10 mm 1 Set

Information

Information 3066056 Fischer 535488 DuoPower 10 x 50 S A4 K NV Dowel set 50 mm 10 mm 1 Set

Information 3066056 Fischer 535488 DuoPower 10 x 50 S A4 K NV Dowel set 50 mm 10 mm 1 Set

Description

The fischer DuoPower offers excellent holding value through 2 components: The gray component made of high-quality nylon automatically activates the optimal operating principle (spreader, flaps, knots) for the best fit, depending on the construction material. The expansion wings of the red component support the safe spread and provide additional security to the gray component. Simply screw in the screw and "pull" in to finish. No more unscrewing of the screw. The edge of the dowel head prevents the plug from slipping into the borehole.

This text is machine translated.

Scope of delivery

  • 2 x DuoPower 10 x 50
    2 x countersunk screw 7.0 x 69 A4

More interesting products

(*All information is plus legal VAT)