
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
Fischer DuoPower 6 x 50 S screw A2, stainless steel
- Combination of two material components for more performance.
- Safe functions for full (spreading) and perforated and panel materials (flaps/knots).
- Easy to install: A small dowel edge prevents the slipping into the borehole.
- The best possible feedback of the dowel - you can feel that the plug is fitted perfectly.
- With suitable screw for a perfect hold.
Technical specifications
- (Ø)
6 mm
- Product type
Dowel set
- Length
50 mm
- Dim
(Ø x L) 6 mm x 50 mm
- Suitable for
Concrete
Solid brick
Flintlime hollow bricks
Flintlime bricks
Foamed concrete wall
Foamed ceiling boards
Plasterboard
Structural lightweight concrete hollow block
Hollow ceiling panels
Natural stone
Show more
- Content
1 Set
- Outside Ø
6 mm
Documents & Downloads
Datasheet
Datasheet 3066081 Fischer 537670 DuoPower 6 x 50 S A2 K NV Dowel set 50 mm 6 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3066081 Fischer 537670 DuoPower 6 x 50 S A2 K NV Dowel set 50 mm 6 mm 1 Set
Information
Information 3066081 Fischer 537670 DuoPower 6 x 50 S A2 K NV Dowel set 50 mm 6 mm 1 Set
Information 3066081 Fischer 537670 DuoPower 6 x 50 S A2 K NV Dowel set 50 mm 6 mm 1 Set
Description
The fischer DuoPower offers excellent holding value through 2 components: The gray component made of high-quality nylon automatically activates the optimal operating principle (spreader, flaps, knots) for the best fit, depending on the construction material. The expansion wings of the red component support the safe spread and provide additional security to the gray component. Simply screw in the screw and "pull" in to finish. No more unscrewing of the screw. The edge of the dowel head prevents the plug from slipping into the borehole. The supplied screws are perfectly matched to the Fischer DuoPower expanding plug.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 4 x Duo Power 6 x 50
- 4 x countersunk screws 4.5 x 60 A2




































