• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10018936 SK 09 37,5 SA Heat sink 8.6 K/W (L x W x H) 37.5 x 29 x 11.5 mm TO 220, SOT 32

Image similar
Product type
Heat sink
Suitable for
TO 220
SOT 32
Thermal resistance R(th)
8.6 K/W
Material
Aluminium
Length
37.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 2.29 / piece)
€ 114.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10018936 SK 09 37,5 SA Heat sink 8.6 K/W (L x W x H) 37.5 x 29 x 11.5 mm TO 220, SOT 32

  • Without holes for individual processing
  • This text is machine translated.

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10018936 SK 09 37,5 SA Heat sink 8.6 K/W (L x W x H) 37.5 x 29 x 11.5 mm TO 220, SOT 32

Technical specifications

  • Supplied undrilled
Product type

Heat sink

Type

SK 09 37,5 SA

Suitable for

TO 220

SOT 32

Factory colour

Black

Thermal resistance R(th)

8.6 K/W

Material

Aluminium

Material properties

anodised

Length

37.5 mm

Width

29 mm

Height

11.5 mm

Dim

(L x W x H) 37.5 x 29 x 11.5 mm

RoHS-compliant

Yes

Material (details)

Black anodised aluminium

Documents & Downloads

Datasheet

Datasheet 188905 Fischer Elektronik 10018936 SK 09 37,5 SA Heat sink 8.6 K/W (L x W x H) 37.5 x 29 x 11.5 mm TO 220, SOT 32

User & Safety Instructions

User & Safety Instructions 188905 Fischer Elektronik 10018936 SK 09 37,5 SA Heat sink 8.6 K/W (L x W x H) 37.5 x 29 x 11.5 mm TO 220, SOT 32

Information

Information 188905 Fischer Elektronik 10018936 SK 09 37,5 SA Heat sink 8.6 K/W (L x W x H) 37.5 x 29 x 11.5 mm TO 220, SOT 32

Description

For power transistors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.49*

What kind of Heat Sinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)