• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10019498 SK 18 75 SA Heat sink 2.8 K/W (L x W x H) 75 x 65 x 24 mm

Image similar
Product type
Heat sink
Thermal resistance R(th)
2.8 K/W
Material
Aluminium
Length
75 mm
Width
65 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10019498 SK 18 75 SA Heat sink 2.8 K/W (L x W x H) 75 x 65 x 24 mm

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10019498 SK 18 75 SA Heat sink 2.8 K/W (L x W x H) 75 x 65 x 24 mm

Technical specifications

  • Base thickness: 4 mm
Product type

Heat sink

Type

SK 18 75 SA

Factory colour

Black

Thermal resistance R(th)

2.8 K/W

Material

Aluminium

Material properties

anodised

Length

75 mm

Width

65 mm

Height

24 mm

Dim

(L x W x H) 75 x 65 x 24 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 188522 Fischer Elektronik 10019498 SK 18 75 SA Heat sink 2.8 K/W (L x W x H) 75 x 65 x 24 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

What kind of Heat Sinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)