• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10019760 SK 34 75 SA Fin heat sink 1.1 K/W (L x W x H) 75 x 125 x 65 mm

Image similar
Product type
Fin heat sink
Thermal resistance R(th)
1.1 K/W
Material
Aluminium
Length
75 mm
Width
125 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10019760 SK 34 75 SA Fin heat sink 1.1 K/W (L x W x H) 75 x 125 x 65 mm

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10019760 SK 34 75 SA Fin heat sink 1.1 K/W (L x W x H) 75 x 125 x 65 mm

Technical specifications

Product type

Fin heat sink

Type

SK 34 75 SA

Features

with PCB guideways

Factory colour

Black

Thermal resistance R(th)

1.1 K/W

Material

Aluminium

Material properties

anodised

Length

75 mm

Width

125 mm

Height

65 mm

Dim

(L x W x H) 75 x 125 x 65 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 188387 Fischer Elektronik 10019760 SK 34 75 SA Fin heat sink 1.1 K/W (L x W x H) 75 x 125 x 65 mm

User & Safety Instructions

User & Safety Instructions 188387 Fischer Elektronik 10019760 SK 34 75 SA Fin heat sink 1.1 K/W (L x W x H) 75 x 125 x 65 mm

Description

With alignment grooves for cover plates or Pcbs.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

What kind of Heat Sinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)