• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10019868 SK 409 38,1 STS Fin heat sink 7 K/W (L x W x H) 45 x 38.1 x 12.7 mm TO 220, TO 218, TO 3P

Image similar
Product type
Fin heat sink
Suitable for
TO 220
TO 218
TO 3P
Thermal resistance R(th)
7 K/W
Material
Aluminium
Length
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 3.79 / piece)
€ 37.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10019868 SK 409 38,1 STS Fin heat sink 7 K/W (L x W x H) 45 x 38.1 x 12.7 mm TO 220, TO 218, TO 3P

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10019868 SK 409 38,1 STS Fin heat sink 7 K/W (L x W x H) 45 x 38.1 x 12.7 mm TO 220, TO 218, TO 3P

Technical specifications

Product type

Fin heat sink

Type

SK 409 38,1 STS

Features

with pre-drilled holes

with soldering pin

Suitable for

TO 220

TO 218

TO 3P

Factory colour

Black

Thermal resistance R(th)

7 K/W

Material

Aluminium

Material properties

anodised

Length

45 mm

Width

38.1 mm

Height

12.7 mm

Dim

(L x W x H) 45 x 38.1 x 12.7 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 187836 Fischer Elektronik 10019868 SK 409 38,1 STS Fin heat sink 7 K/W (L x W x H) 45 x 38.1 x 12.7 mm TO 220, TO 218, TO 3P

User & Safety Instructions

User & Safety Instructions 187836 Fischer Elektronik 10019868 SK 409 38,1 STS Fin heat sink 7 K/W (L x W x H) 45 x 38.1 x 12.7 mm TO 220, TO 218, TO 3P

Information

Information 187836 Fischer Elektronik 10019868 SK 409 38,1 STS Fin heat sink 7 K/W (L x W x H) 45 x 38.1 x 12.7 mm TO 220, TO 218, TO 3P

Description

Wide installation surface for a lot of housings

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.89*

What kind of Heat Sinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)