• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10022554 SK 75 50 Heat sink 4.5 K/W (L x W x H) 50 x 32 x 14 mm TO 220, TO 126

Image similar
Product type
Heat sink
Suitable for
TO 220
TO 126
Thermal resistance R(th)
4.5 K/W
Material
Aluminium
Length
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10022554 SK 75 50 Heat sink 4.5 K/W (L x W x H) 50 x 32 x 14 mm TO 220, TO 126

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10022554 SK 75 50 Heat sink 4.5 K/W (L x W x H) 50 x 32 x 14 mm TO 220, TO 126

Technical specifications

  • Design: A
Product type

Heat sink

Type

SK 75 50

Features

no holes

Suitable for

TO 220

TO 126

Factory colour

Black

Thermal resistance R(th)

4.5 K/W

Material

Aluminium

Material properties

anodised

Length

50 mm

Width

32 mm

Height

14 mm

Dim

(L x W x H) 50 x 32 x 14 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 188956 Fischer Elektronik 10022554 SK 75 50 Heat sink 4.5 K/W (L x W x H) 50 x 32 x 14 mm TO 220, TO 126

User & Safety Instructions

User & Safety Instructions 188956 Fischer Elektronik 10022554 SK 75 50 Heat sink 4.5 K/W (L x W x H) 50 x 32 x 14 mm TO 220, TO 126

Description

Ideal heat sink for voltage regulators, transistors, thyristors, triacs, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.48*

What kind of Heat Sinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)