
Fischer Elektronik 10037016 ICK 40 B Heat sink 8.5 K/W (L x W x H) 51 x 19 x 4.8 mm DIL 14, DIL 16, DIL 18, DIL 20, DIL
Product type
Heat sink
Suitable for
DIL 14
DIL 16
DIL 18
DIL 20
DIL 22
DIL 24
DIL 26
DIL 28
DIL 30
DIL 32
DIL 34
DIL 36
DIL 38
DIL 40
Thermal resistance R(th)
8.5 K/W
Material
Aluminium
Length
51 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Minimum order quantity: 50
Multiple: 50
Total (€ 1.99 / piece)
€ 99.50
incl. VAT
14-day return policy included
Highlights & Details
Heatsink for ICs
Our service for you
Technical specifications
- Product type
Heat sink
- Type
ICK 40 B
- Suitable for
DIL 14
DIL 16
DIL 18
DIL 20
DIL 22
DIL 24
DIL 26
DIL 28
DIL 30
DIL 32
Show more
- Factory colour
Black
- Thermal resistance R(th)
8.5 K/W
- Material
Aluminium
- Material properties
anodised
- Length
51 mm
- Width
19 mm
- Height
4.8 mm
- Dim
(L x W x H) 51 x 19 x 4.8 mm
- RoHS-compliant
Yes
- Material (details)
Black anodised aluminium
Documents & Downloads
Datasheet
Datasheet 188255 Fischer Elektronik 10037016 ICK 40 B Heat sink 8.5 K/W (L x W x H) 51 x 19 x 4.8 mm DIL 14, DIL 16, DIL 18, DIL 20, DIL
User & Safety Instructions
User & Safety Instructions 188255 Fischer Elektronik 10037016 ICK 40 B Heat sink 8.5 K/W (L x W x H) 51 x 19 x 4.8 mm DIL 14, DIL 16, DIL 18, DIL 20, DIL
Information
Information 188255 Fischer Elektronik 10037016 ICK 40 B Heat sink 8.5 K/W (L x W x H) 51 x 19 x 4.8 mm DIL 14, DIL 16, DIL 18, DIL 20, DIL
Description
These heatsinks have been specially developed for cooling ICs in a DIL housing. (Essential for more powerful ICs)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 106.49*
What kind of Heat Sinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























