• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10037120 ICK PGA 8 x 8 x 12 Heat sink 14.8 K/W (L x W x H) 23 x 23 x 12.3 mm

1/2
Image similar
Product type
Heat sink
Thermal resistance R(th)
14.8 K/W
Length
23 mm
Width
23 mm
Height
12.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

321 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat sink ICK PGA

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10037120 ICK PGA 8 x 8 x 12 Heat sink 14.8 K/W (L x W x H) 23 x 23 x 12.3 mm

Technical specifications

  • Mounting: with double sided, self-adhesive heat conductive film
Product type

Heat sink

Type

ICK PGA 8 x 8 x 12

Factory colour

Black

Thermal resistance R(th)

14.8 K/W

Material properties

anodised

Length

23 mm

Width

23 mm

Height

12.3 mm

Dim

(L x W x H) 23 x 23 x 12.3 mm

RoHS-compliant

Yes

Type

ICK PGA 8X8X12

Documents & Downloads

Datasheet

Datasheet 181179 Fischer Elektronik 10037120 ICK PGA 8 x 8 x 12 Heat sink 14.8 K/W (L x W x H) 23 x 23 x 12.3 mm

User & Safety Instructions

User & Safety Instructions 181179 Fischer Elektronik 10037120 ICK PGA 8 x 8 x 12 Heat sink 14.8 K/W (L x W x H) 23 x 23 x 12.3 mm

Description

Particularly suitable for Pin Grid Arrays

Scope of delivery

  • Heat Sinks

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.98*

What kind of Heat Sinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)