• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10037133 ICK SMD A 10 SA SMD heat sink 75 K/W (L x W x H) 10 x 6.3 x 4.8 mm

1/2
Product type
SMD heat sink
Thermal resistance R(th)
75 K/W
Material
Aluminium
Length
10 mm
Width
6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.49 / piece)
€ 2.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD heat sink

Our service for you

  • Symbol image for Fischer Elektronik 10037133 ICK SMD A 10 SA SMD heat sink 75 K/W (L x W x H) 10 x 6.3 x 4.8 mm
  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Product type

SMD heat sink

Type

ICK SMD A 10 SA

Factory colour

Black

Thermal resistance R(th)

75 K/W

Material

Aluminium

Material properties

anodised

Length

10 mm

Width

6.3 mm

Height

4.8 mm

Dim

(L x W x H) 10 x 6.3 x 4.8 mm

RoHS-compliant

Yes

Material (details)

Black anodised aluminium

Documents & Downloads

Datasheet

Datasheet 187912 Fischer Elektronik 10037133 ICK SMD A 10 SA SMD heat sink 75 K/W (L x W x H) 10 x 6.3 x 4.8 mm

User & Safety Instructions

User & Safety Instructions 187912 Fischer Elektronik 10037133 ICK SMD A 10 SA SMD heat sink 75 K/W (L x W x H) 10 x 6.3 x 4.8 mm

Description

Low design, reduced weight and effective heat conductivity.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.44*

What kind of Heat Sinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)