• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10136835 KGR 2 100 AL Fin heat sink 1.35 K/W (L x W x H) 100 x 150 x 30 mm

1/2
Product type
Fin heat sink
Thermal resistance R(th)
1.35 K/W
Material
Aluminium
Length
100 mm
Width
150 mm
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik KGR2 100 AL fully milled heatsink

  • Effective heat sink solutions are made of solid aluminum materialPrecisely planed surfaces with very low roughness depthFor free and forced convectionEspecially small thermal resistanceThermal resistance 1.55 - 0.9 K/W.

Technical specifications

  • Base thickness: 8 mm
Product type

Fin heat sink

Type

KGR 2 100 AL

Factory colour

Black

Thermal resistance R(th)

1.35 K/W

Material

Aluminium

Material properties

polished

Length

100 mm

Width

150 mm

Height

30 mm

Dim

(L x W x H) 100 x 150 x 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621547 Fischer Elektronik 10136835 KGR 2 100 AL Fin heat sink 1.35 K/W (L x W x H) 100 x 150 x 30 mm

Description

Large surface due to narrow rib spacing.

This text is machine translated.

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)