• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057169 Plus™ P541 Pruner 201 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiskars Plus™ SmartFit P541 Bypass Garden Shears

  • Adjustable bypass garden shears of Plus-series for clean cuts and comfortable handling.

Technical specifications

Product type

Pruner

Weight

191 g

Length

201 mm

Width

300 mm

Height

200 mm

Dim

(L x W x H) 201 x 300 x 200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3035720 Fiskars 1057169 Plus™ P541 Pruner 201 mm

Description

This ergonomic and light-weight garden scissors features an adjustable SmartFit™ lever that allows users to change the opening width of the handles, allowing WAS to be used easily and conveniently regardless of the size of your hand.

The hardened, precision-ground blade remains sharp for longer, while the friction-less blade coating withstands rust and enables smoother, lighter cuts.

A sophisticated FiberComp™ handle adjusts to the natural shape of your hand, reducing fatigue, while Softgrip™ details provide added safety and comfort. An easy-to-open sliding lock protects the blade during transport and storage.

This text is machine translated.

Features

  • The SmartFit™ lever can be used to adjust how far the handles open to make it easier to trim stems and branches
  • Maximum cutting capacity 24 mm diameter
  • The hardened, precision-ground steel blade remains sharp for longer
  • The friction-less blade coating resists rust and improves the power, WAS leads to smoother cuts and less gumming
  • The lightweight, ergonomically shaped cast aluminum handle fits your natural hand shape and comes with Softgrip® details for a secure, comfortable grip
  • Bypass blade for clean cuts for green, living plant growth
  • The easy-to-open sliding lock protects the blade during transport and storage
  • Completely made from PVC-free materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)