• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1067548 X-Series™ Waterwheel XL Hose cart 13 mm 27 m 1/2" 1 pc(s) Black, Orange

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose cart

Length

27 m

hose diameter

1/2"

Factory colour

Black

Orange

Hose inside diameter

13 mm

Hose connection

13 mm (1/2") Ø

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414835 Fiskars 1067548 X-Series™ Waterwheel XL Hose cart 13 mm 27 m 1/2" 1 pc(s) Black, Orange

Description

The X-Series™ Waterwheel XL is a tube cart ready for use in seconds, all parts included and pre-installed for easy assembly. You can place the hose cart anywhere in the garden, its 360° rotation allows the hose to follow the hose anywhere and all corners of the garden can be easily watered. It also increases the irrigation range by twice as compared to conventional wall-mounted winders.

In addition, the X-Series™ Waterwheel XL features many intelligent features. Thanks to the profile wheels and the telescopic grip it can be easily moved in the garden, and the horizontal design makes it impossible to overturn. The X-Series™ Waterwheel XL comes with a high quality 13 mm (½”) 20 m long, auto-retractable hose and all necessary accessories, including hose connections and a spray nozzle that can be intelligently stowed inside the drum itself.

This text is machine translated.

Features

  • Free positioning and 360° rotation offer an extra large irrigation range
  • Horizontal design prevents tilting
  • Padded feet provide grip
  • Wheels with profile and telescopic handle for easy mobility
  • XL: Garden size > 500 m²
  • Garden hose, 20 m long with automatic reel
  • Feeder hose, 7 m long
  • The built-in accessory compartment contains an adjustable spray nozzle and a universal tap connector
  • The universal tap connector contains three threads for the most common tap sizes
  • Two 13 mm (1/2") hose connector FLOW and a 13 mm (1/2") hose connector STOP included
  • Total range 27 m.
  • Universal size – fits other brands

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)