• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1075317 3-tlg. Pruner

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pruner

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414817 Fiskars 1075317 3-tlg. Pruner

Description

Fine cuts on thin shoots or strong cuts on large room and balcony plants - the 3-piece Fiskars care cutting set contains the suitable scissors for each job, including suitable holder. The small plant shears in slim, long design is perfectly suitable for fine, precise cuts in closely grown plants. The Fiskars plant and flower scissors are Ideal for thicker, hard shoots, strains and roots up to a diameter of 18 mm. The Fiskars plant shears are the universal solution for versatile shape and care cuts on your green plants and cut flowers thanks to the integrated stem scrapers. All three scissors have a contoured, comfortable grips and thus lie well in the hand. The hardened steel blades are precision ground and allow you to make smooth, clean and healthy cuts. The decorative shear holders are an eye-catcher on every book shelf or sideboard and can be set up individually or combined with convenient base plate.

This text is machine translated.

Features

  • The Fiskars maintenance cut-set, 3-piece Offers you 3 versatile scissors to cut houseplants and flowers precisely
  • The set contains: 1x plant and flower scissors with holder, 1x small plant scissors, 1x plant scissors
  • The Fiskars plant and flower shears with holder is Ideal for strong cuts through strains and roots up to ø 18 mm
  • The small plant shears are Ideal for the finest cuts in dense green
  • The plant shears are suitable for versatile care and shape cuts through thin, hard fibers and have an integrated handle scraper for removing leaves and punches
  • All shears have precision-cut blades made of stainless steel, which remain sharp and are optimized for clean, fast healing cuts
  • Each pair of scissors is complemented by a matching, decorative holder that makes the scissors a unique eye-catcher in your living room

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)