X-series DualAction Garden shears Bypass P981, 2-in-1 mode for thin and thick branches, ergonomic rolling grip, non-stick coated steel blades/FiberComp handles
Fiskars X-series DualAction garden shears
Two scissors in one
Technical specifications
Product type
Pruner
Features
Non-stick coating
Cutting mechanism
Bypass
Cut width
26 mm
Length
216 mm
Width
41 mm
Dim
(L x W) 216 mm x 41 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3757800 Fiskars 1080132 Pruner 216 mm Bypass
Description
Experience the revolution of gardening! These garden shears offer you two cutting modes in one: The speed mode for fast, precise cutting at thin branches and the Power mode for powerful cutting of thick branches up to Ø 26 mm. The ergonomic rolling handle and the non-stick coated blades ensure maximum comfort and clean cuts. A tool that adapts to your needs and makes your gardening as efficient and pleasant as never before.
Experience the revolution of gardening! These garden shears offer you two cutting modes in one: The speed mode for fast, precise cutting at thin branches and the Power mode for powerful cutting of thick branches up to Ø 26 mm. The ergonomic rolling handle and the non-stick coated blades ensure maximum comfort and clean cuts. A tool that adapts to your needs and makes your gardening as efficient and pleasant as never before.