OneClick hedge trimmer, attachment for shaping and trimming hedges, corrugated steel blades
Fiskars OneClick hedge trimmers
Perfect hedges with just one click
Technical specifications
Product type
Hedge trimmer
Operating type
Manual
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3757823 Fiskars OneClick Manual Hedge trimmer
Description
The corrugated hardened steel blades reliably grip the rear branches and ensure clean, precise cuts during each use.
The innovative friction-reducing coating glides effortlessly through dense green and makes trimming a pleasure. With only 340 g, this attachment is as light as a feather and Ideal for fatigue-free working, even with longer cutting shapes. Simply click on the OneClick handle and start immediately - for impeccably shaped hedges in record time.
This text is machine translated.
Hints
Use requires handle S or wood handle FSC (both sold separately)
Description
The corrugated hardened steel blades reliably grip the rear branches and ensure clean, precise cuts during each use.
The innovative friction-reducing coating glides effortlessly through dense green and makes trimming a pleasure. With only 340 g, this attachment is as light as a feather and Ideal for fatigue-free working, even with longer cutting shapes. Simply click on the OneClick handle and start immediately - for impeccably shaped hedges in record time.
This text is machine translated.
Hints
Use requires handle S or wood handle FSC (both sold separately)