• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars X-series™ Ice scraper/brush (L x W) 96, 121 mm, mm x 260 mm HGVs, Cars, SUVs, Van Black/orange

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

X-series™ Telescopic Auto Snow Brush & Ice scraper, 2 brush zones, hard and soft edge scraper, rotating head, 96-121 cm, rotating

  • X-Series telescopic brush
  • Maximum range for snow and ice

Technical specifications

Dim

(L x W) 96, 121 mm, mm x 260 mm

Product type

Ice scraper/brush

Recommended use

HGVs

Cars

SUVs

Van

Factory colour

Black/orange

Content

1 pc(s)

Width

260 mm

Length

96 mm

121 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757788 Fiskars X-series™ Ice scraper/brush (L x W) 96, 121 mm, mm x 260 mm HGVs, Cars, SUVs, Van Black/orange

Description

The rotating Fiskars telescope-car snow brush is a versatile and durable tool for the winter. The handle that can be pulled from 96 cm to 121 cm and the rotating head with brush and wiper make it Ideal for larger vehicles. The T-position of the head facilitates the clearing of the roof.

A Duo scraper for ice and water rounds off the functionality. All wearing parts can be replaced for a long service life.

This text is machine translated.

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)