• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DINO Window cover aluminium-coated, Theft protection (W x H) 150 cm x 95 cm Cars Aluminium (polished)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alu-Scheibenabdeckung

  • Aluminum-coated
  • Thermo-insulating
  • Secure attachment.
  • Your chilled goods won't end up on the windscreen
  • Burglar proof

Technical specifications

Dim

(W x H) 150 cm x 95 cm

Product type

Window cover

Recommended use

Cars

Factory colour

Aluminium (polished)

Weight

200 g

Content

1 pc(s)

Width

150 cm

Height

95 cm

Features

aluminium-coated

Theft protection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381135 DINO Window cover aluminium-coated, Theft protection (W x H) 150 cm x 95 cm Cars Aluminium (polished)

Description

The thermoisloierende aluminum coating protects your vehicle in winter from ice & snow and in the summer against heat. The aluminum coated windscreen cover freezes not on the windscreen and burglar-proof with closing of the doors on the vehicle securely fastened.

This text is machine translated.

Features

  • Dimensions with clip 204 x 95 cm
  • Among other things, the following fits vehicles:
  • ALFA ROMEO: 156, 159, Spider, Giulietta, mito
  • AUDI: A1, A3, A4, A5, A6, A7, A8 Q3, Q5, TT
  • BMW: 1, 2, 3 4 5, X1, X3, X4
  • CITROEN: Berlingo, C-zero, C1, C2, C3, C3 Picasso, C4, C5, C6, C-Crosser, DS3, DS4, DS5, jumpy, Nemo
  • DACIA Sandero, Logan, Dokker, dark, Lodgy:
  • FIAT: 500,500 L, 500C, 500X, Bravo, Doblo, Free Mont, Panda, Punto, Qudo, sedici
  • FORD: Fiesta, Focus, Galaxy, Ka, kuga, Mondeo, B-max, C-Max
  • MERCEDES A-Class, B-Class, C-Class, CLA, CLS, E-Class, GLA, G-Class, SL, SLK, SLS
  • MINI: Clubman, Clubvan, Cooper, countryman, Countryvan, Coupé, Paceman
  • OPEL: Adam, agila, Ampera, antara, Astra, Cascada, Combo, Corsa, Insignia, meriva, mocha, vivaro, Zafira
  • PEUGEOT Bipper, ion, Partner, RZC: 106,107,108,206,207,208,306,307,308,4008,508,5008,
  • RENAULT: Captur, Clio, Espace, Kangoo, Koleos, Laguna, Mégane, Scénic, Traffic, twingo
  • SEAT: Alhambra, Altea, Altea xl, exeo, Ibiza, Leon, Leon ST, Leon X-Perience, Mii, Toledo
  • SKODA Fabia, Octavia, Rapid: Citigo,, superb, Yeti
  • VOLVO S40, V40, S60, V60, S70, V70, XC60, XC70
  • VW: Amarok, Beetle, Caddy, Golf, Golf Plus, Golf Sportsvan, Golf Cabrio, Polo, Passat CC, Scirocco, Sharan,Tiguan, Passat, Touareg, Touran, Transporter, UP.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.97*

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)