• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lorry Aluminium Windscreen Cover (W x H) 255cm x 100cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

307 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lorry Aluminium Windscreen Cover (W x H) 255cm x 100cm

  • Edge Reinforced padded Alu-Schaumstofffolie
  • With safety latch
  • Can be used as insulation mat

Technical specifications

Dim

(W x H) 2.55 m x 1 m

Product type

Window cover

Recommended use

HGVs

SUVs

Van

Bus

Factory colour

Silver

Content

1 pc(s)

Width

2.55 m

Height

1 m

Features

aluminium-coated

Theft protection

Type

Disk cover

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 856677 Lorry Aluminium Windscreen Cover (W x H) 255cm x 100cm

Information

Information 856677 Lorry Aluminium Windscreen Cover (W x H) 255cm x 100cm

Description

Protects against ice in winter and heat in summer. With closing of the doors the safety device latches (with inserted reinforcement) are clamped and the foil are theft-secured. Also usable as insulation carpet with breakdowns, camping and spare time

Features

  • 310 x 100 cm with a safety latch.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.97*

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)