• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Aluminium Ice scraper/brush retractable, Soft grip (L x W x H) 77 x 15 x 11 cm Cars, SUVs, Van, Camper vans Blue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telescopic-chnebeese with ice scraper 88-127 cm

  • Telescopic function
  • Snow broom can be rotated by 90°
  • Extendable up to 122 cm.

Technical specifications

Dim

(L x W x H) 77 x 15 x 11 cm

Product type

Ice scraper/brush

Recommended use

Cars

SUVs

Van

Camper vans

Factory colour

Blue

Content

1 pc(s)

Max. length

1.22 m

Material

Aluminium

Width

15 cm

Height

11 cm

Length

77 cm

Features

retractable

Soft grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388730 IWH Aluminium Ice scraper/brush retractable, Soft grip (L x W x H) 77 x 15 x 11 cm Cars, SUVs, Van, Camper vans Blue

Description

Aluminum handle
Infinitely adjustable between 71 - 122 cm
Snow broom can be rotated by 90.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.97*

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)