• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ABS plastic, PP, EVA Ice scraper/brush incl. snow shovel, Soft grip Cars Black/red

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

938 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft plastic ice scraper / snow brush with soft grip

  • Detachable and durable snow brush with ice scraper
  • Non-slip soft grip

Our service for you

Technical specifications

Product type

Ice scraper/brush

Recommended use

Cars

Factory colour

Black/red

Weight

330 g

Content

1 pc(s)

Max. length

64.77 cm

Material

ABS plastic

PP

EVA

Features

incl. snow shovel

Soft grip

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3455061 TOOLCRAFT ABS plastic, PP, EVA Ice scraper/brush incl. snow shovel, Soft grip Cars Black/red

Warranty Terms

Warranty Terms 3455061 TOOLCRAFT ABS plastic, PP, EVA Ice scraper/brush incl. snow shovel, Soft grip Cars Black/red

Description

Features

  • Length: 64.77cm
  • PP, ABS and EVA grip for efficient snow cleaning
  • Breaks up ice with integrated knuckles

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)