• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Deluxe Plastic, Metal Ice scraper/brush Soft grip, Squeegee (L x W) 31.5 cm x 13 cm Red

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ice scraper deluxe

  • 13 cm blade width

Technical specifications

Dim

(L x W) 31.5 cm x 13 cm

Product type

Ice scraper/brush

Factory colour

Red

Weight

110 g

Content

1 pc(s)

Max. length

31.5 cm

Material

Plastic

Metal

Width

13 cm

Length

31.5 cm

Features

Soft grip

Squeegee

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523429 HP Autozubehör Deluxe Plastic, Metal Ice scraper/brush Soft grip, Squeegee (L x W) 31.5 cm x 13 cm Red

Description

Ice scraper with aluminum pipe and soft grip, polycarbonate blade and extra wide rubber lip made of real rubber.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 170.27*

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)